text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT48P20P

Single N-Channel 200 V 58 mOhm 462 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT48P20P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 462|W
Qg Gate Charge: 103nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,972.00
USD
Quantity
Unit Price
30
$13.46
90
$13.35
150
$13.30
300
$13.24
600+
$13.13
Product Variant Information section