text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT50P10

P-Channel 100 V 55 mOhm Surface Mount Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT50P10 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 140nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,435.00
USD
Quantity
Unit Price
30
$11.64
90
$11.55
150
$11.51
300
$11.45
600+
$11.36
Product Variant Information section