text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT80N20L

200V, 80A, 32MOHM, TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT80N20L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 520W
Qg Gate Charge: 180nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 72ns
Rise Time: 44ns
Fall Time: 29ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 6160pF
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,859.00
USD
Quantity
Unit Price
30
$19.77
60
$19.67
120
$19.56
150
$19.53
450+
$19.32
Product Variant Information section