text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY01N100D-TRL

1000V, 400MA, 80OHM, DPAK

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse - IXYS IXTY01N100D-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 80Ω
Rated Power Dissipation: 1.1W
Qg Gate Charge: 5.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 400mA
Turn-on Delay Time: 7ns
Turn-off Delay Time: 34ns
Rise Time: 10ns
Fall Time: 64ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 100pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$6,850.00
USD
Quantity
Unit Price
2,500+
$2.74
Product Variant Information section