text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY1R6N100D2-TRL

IXTY1R6N100D2 Series 1000 V 1.6 A 10 Ohm N-Ch Depletion Mode MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTY1R6N100D2-TRL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 34ns
Rise Time: 65ns
Fall Time: 41ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 645pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,350.00
USD
Quantity
Unit Price
2,500+
$2.54
Product Variant Information section