text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N7218

Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTX2N7218 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 59nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$13,067.00
USD
Quantity
Unit Price
100+
$130.67
Product Variant Information section