text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N7228

JANTX Series 500 V 12 A 4 W Through Hole Power Mosfet - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTX2N7228 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 515mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 170ns
Rise Time: 190ns
Fall Time: 130ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 20.32mm
Length: 13.84mm
Input Capacitance: 2700pF
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$13,467.00
USD
Quantity
Unit Price
100+
$134.67
Product Variant Information section