text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N7236

JANTX2N7236 Series 100 V 18 A Through Hole P-Channel Power Mosfet - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTX2N7236 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 85ns
Rise Time: 85ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 13.84mm
Length: 13.84mm
Input Capacitance: 1400pF
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$15,600.00
USD
Quantity
Unit Price
1
$163.80
2
$161.97
4
$160.15
5
$159.57
15+
$156.00
Product Variant Information section