text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N6851

Trans MOSFET P-CH 200V 4A 3-Pin TO-39

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTXV2N6851 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.68Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 34.8nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$1,633.50
USD
Quantity
Unit Price
1
$68.60
3
$67.62
5
$67.16
15
$66.19
25+
$65.34
Product Variant Information section