text.skipToContent text.skipToNavigation

Manufacturer Part #

LND150N3-G

N-Channel 500 V 1 kOhm Through Hole Depletion Mode Mosfet - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LND150N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1000Ω
Rated Power Dissipation: 740|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,130.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.565
4,000
$0.56
5,000
$0.555
15,000+
$0.545
Product Variant Information section