text.skipToContent text.skipToNavigation

Manufacturer Part #

MCH6341-TL-W

P-Channel 30 V 59 mOhm 10 nC Surface Mount Power Mosfet - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MCH6341-TL-W - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 59mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 45ns
Rise Time: 26ns
Fall Time: 35ns
Gate Source Threshold: 2.6V
Input Capacitance: 430pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84,000
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
12,000
$0.178
45,000+
$0.174
Product Variant Information section