text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ110

N-Channel 25 V 18 Ohm Surface Mount Switch - SuperSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2619
Product Specification Section
onsemi MMBFJ110 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 18Ω
Rated Power Dissipation: 460|mW
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications

The MMBFJ110 is  a 25 V 18 Ω very low on resistance N-Channel Switch, this device comes in Super SOT-3-SMT

Features:

  • very low on resistance
  • Sourced from process 58

Specifications:

  • Drain-Gate Voltage: 25 V
  • Gate-Source Voltage:-25 V
  • Forward Gate Current: 10 mA
  • Junction Temperature: 150°C
  • Storage Temperature Range: -55°C to 150°C

Applications:

  • Digital switching
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$552.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.182
9,000+
$0.179