text.skipToContent text.skipToNavigation

Manufacturer Part #

NTB25P06T4G

P-Channel 60 V 27.5 A 65 mOhm Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi NTB25P06T4G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 120|W
Qg Gate Charge: 33nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
23,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$944.00
USD
Quantity
Unit Price
800
$1.18
1,600
$1.17
2,400
$1.16
4,000+
$1.15
Product Variant Information section