text.skipToContent text.skipToNavigation

Manufacturer Part #

NTF5P03T3G

P-Channel 30 V 100 mOhm 1.56 W Surface Mount Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi NTF5P03T3G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1.56|W
Qg Gate Charge: 38nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,580.00
USD
Quantity
Unit Price
4,000
$0.645
8,000+
$0.63
Product Variant Information section