text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGD3148NT1G

Dual N-Channel 20 V 70 mΩ 3.8 nC Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTGD3148NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 3.8nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
12,000
$0.405
15,000+
$0.40
Product Variant Information section