text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS4141NT1G

NTGS4141N Series 30 V 7 A 25 mOhm Surface Mount Power MOSFET - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi NTGS4141NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 12nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000
$0.345
15,000+
$0.34
Product Variant Information section