text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS5120PT1G

P-Channel 60 V 111 mOhm 600 W Surface Mount Power MOSFET - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2509
Product Specification Section
onsemi NTGS5120PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 111mΩ
Rated Power Dissipation: 600|mW
Qg Gate Charge: 18.1nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168,000
USA:
168,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000
$0.335
15,000+
$0.33