text.skipToContent text.skipToNavigation

Manufacturer Part #

NTK3134NT5G

N-Channel 20 V 200 mOhm 450 mW Surface Mount Power MOSFET - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTK3134NT5G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 450|mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
8000
Total
$1,992.00
USD
Quantity
Unit Price
8,000
$0.0851
16,000
$0.0837
24,000
$0.083
40,000
$0.082
80,000+
$0.08
Product Variant Information section