text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJS4114NT1G

N-Channel 30 V 35 mOhm 1.92 W Surface Mount Power MOSFET - DFN-6W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTLJS4114NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 1.92|W
Qg Gate Charge: 13nC
Package Style:  DFN-6W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,535.00
USD
Quantity
Unit Price
3,000
$0.845
6,000
$0.835
9,000+
$0.825
Product Variant Information section