text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMS10P02R2G

P-Channel 20 V 14 mOhm 2.5 W Surface Mount Power MOSFET - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
onsemi NTMS10P02R2G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 70nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,675.00
USD
Quantity
Unit Price
2,500+
$1.47
Product Variant Information section