text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5116PLTAG

P-Channel 60 V 52 mOhm 3.2 W Surface Mount Power MOSFET - WDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
onsemi NTTFS5116PLTAG - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 25nC
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,492.50
USD
Quantity
Unit Price
1,500
$0.995
3,000
$0.98
4,500
$0.975
6,000
$0.97
7,500+
$0.95
Product Variant Information section