text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5C454NLTAG

Trench-6 40 V Power MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTTFS5C454NLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 9.3ns
Turn-off Delay Time: 17ns
Rise Time: 100ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 1600pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
1500
Total
$2,565.00
USD
Quantity
Unit Price
1,500
$0.585
3,000
$0.575
4,500
$0.57
7,500+
$0.56
Product Variant Information section