text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5C673NLTAG

Trench-6 60 V Power MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
onsemi NTTFS5C673NLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.3mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 13ns
Rise Time: 50ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 880pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$2,250.00
USD
Quantity
Unit Price
1,500
$0.51
3,000
$0.505
4,500
$0.50
7,500+
$0.49
Product Variant Information section