text.skipToContent text.skipToNavigation

Manufacturer Part #

NTUD3170NZT5G

Dual N-Channel 20 V 4.5 Ohm 125 W Silicon Surface Mount Mosfet - SOT-963

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTUD3170NZT5G - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 125W
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 220A
Turn-on Delay Time: 16.5ns
Turn-off Delay Time: 142ns
Rise Time: 25.5ns
Fall Time: 80ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 0.4mm
Length: 1.05mm
Input Capacitance: 12.5pF
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$2,320.00
USD
Quantity
Unit Price
8,000
$0.147
16,000
$0.145
24,000
$0.144
40,000+
$0.141
Product Variant Information section