Manufacturer Part #
NTZS3151PT1G
P-Channel 20 V 950 mA 150 mOhm Small Signal MOSFET SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
onsemi NTZS3151PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 150mΩ |
| Rated Power Dissipation: | 170|mW |
| Qg Gate Charge: | 5.6nC |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Features & Applications
The NTZS3151PT1G is a part of NTZS3151P series P-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-563-6 package.
Features:
- Low RDS(on) Improving System Efficiency
- Low Threshold Voltage
- Small Footprint 1.6 x 1.6 mm
- These are Pb−Free Devices
Applications:
- Load/Power Switches
- Battery Management
- Cell Phones, Digital Cameras, PDAs, Pagers, etc.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000
$0.13
8,000
$0.128
16,000
$0.127
20,000
$0.126
60,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount