text.skipToContent text.skipToNavigation

Manufacturer Part #

NVF2955T1G

Single P-Channel 60 V 2.6 A 170 mOhm Surface Mount Power MOSFET SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi NVF2955T1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 170mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 14.3nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NVF2955T1G is a part of NVF2955 series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in SOT-223 package.

This is a -60 V, P-Channel MOSFET in SOT-223 package. It is an extremely rugged device and has a large safe operating area.

Features:

  • TMOS7 Design for low RDS(on)
  • Withstands High Energy in Avalanche and Commutation Modes
  • AEC Q101 Qualified-NVF2955, NVF2955P
  • These Devices are Pb-Free and are RoHS Compliant

Applications:

  • Power Supplies
  • PWM Motor Control
  • Converters
  • Power Management

View the complete family of P-channel power MOSFET

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$1.17
2,000
$1.16
4,000
$1.15
5,000+
$1.14
Product Variant Information section