text.skipToContent text.skipToNavigation

Manufacturer Part #

NVF5P03T3G

Single P-Channel 30 V 100 mOhm 38 nC 1.56 W SMT Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVF5P03T3G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1.56|W
Qg Gate Charge: 38nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$3,300.00
USD
Quantity
Unit Price
4,000
$0.825
8,000+
$0.805
Product Variant Information section