text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFD5C462NLWFT1G

NVMFD5Cxx Series 40 V 4.7 mOhm 84 A Dual N-Channel Power Mosfet - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFD5C462NLWFT1G - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 19ns
Rise Time: 16ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 1300pF
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$5,235.00
USD
Quantity
Unit Price
1,500+
$3.49
Product Variant Information section