text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS4C05NT1G

NVMFS Series 30 V 2.8 mOhm 3.61 W Surface Mount N-Channel Power Mosfet - SO-8 FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi NVMFS4C05NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 3.61W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27.2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 26ns
Rise Time: 26ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 1972pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,210.00
USD
Quantity
Unit Price
1,500
$2.14
3,000+
$2.11
Product Variant Information section