text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS6H818NT1G

NVMFS6H818NT1G Series 80 V 3.7 mOhm 123 A N−Channel Power MOSFET - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFS6H818NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 49ns
Rise Time: 98ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 3100pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$4,860.00
USD
Quantity
Unit Price
1,500+
$3.24
Product Variant Information section