text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS4C08NTWG

30Volt, 55Amp, 5.9MOHM, QFN 3X3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi NVTFS4C08NTWG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 8.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 19ns
Rise Time: 26ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 1113pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,350.00
USD
Quantity
Unit Price
5,000+
$1.27
Product Variant Information section