text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS6H888NTAG

N-Channel 80V 4.7A (Ta), 12A (Tc) 2.9W (Ta), 18W (Tc) Surface Mount 8-WDFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi NVTFS6H888NTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 4.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.7A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 11ns
Rise Time: 15ns
Fall Time: 11ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 220pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$825.00
USD
Quantity
Unit Price
1,500
$0.55
3,000
$0.545
4,500
$0.54
6,000
$0.535
7,500+
$0.525
Product Variant Information section