text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTR4502PT1G

Single P-Channel 30 V 1.95 A 200 mOhm Surface Mount Power MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVTR4502PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 0.4|W
Qg Gate Charge: 10nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NVTR4502PT1G is a part of NVTR4502P series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.

Features:

  • Leading Planar Technology for Low Gate Charge / Fast Switching
  • Low RDS(ON) for Low Conduction Losses
  • SOT−23 Surface Mount for Small Footprint (3 X 3 mm)
  • AEC Q101 Qualified − NVTR4502P
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • DC to DC Conversion
  • Load/Power Switch for Portables and Computing
  • Motherboard, Notebooks, Camcorders, Digital Camera’s, etc.
  • Battery Charging Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,370.00
USD
Quantity
Unit Price
3,000
$0.395
9,000
$0.39
15,000+
$0.38
Product Variant Information section