text.skipToContent text.skipToNavigation

Manufacturer Part #

NX7002BKR

NX7002BKR Series 60 V 2.8 Ohm 400 mW 1 nC SMT N-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Nexperia NX7002BKR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 310|mW
Qg Gate Charge: 1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
162,000
USA:
162,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$50.40
USD
Quantity
Unit Price
3,000
$0.0168
9,000
$0.0164
15,000
$0.0162
60,000
$0.0157
90,000+
$0.0154
Product Variant Information section