text.skipToContent text.skipToNavigation

Manufacturer Part #

PD57018-E

PD57018-E Series 1 GHz 18 W 65 V N-Channel RF Power Transistor - POWERSO-10RF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PD57018-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 65V
Drain-Source On Resistance-Max: 760mΩ
Rated Power Dissipation: 31.7|W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Height - Max: 3.6mm
Length: 9.5mm
Input Capacitance: 34.5pF
Package Style:  POWERSO-10RF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$7,500.00
USD
Quantity
Unit Price
400+
$18.75
Product Variant Information section