text.skipToContent text.skipToNavigation

Manufacturer Part #

PHB32N06LT,118

N-Channel 60 V 34 A Surface Mount TrenchMOS Logic Level FET - D2PAK-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Nexperia PHB32N06LT,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 97W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 34A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 45ns
Rise Time: 120ns
Fall Time: 55ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 920pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,448.00
USD
Quantity
Unit Price
800
$3.06
1,600
$3.04
2,400+
$3.01
Product Variant Information section