text.skipToContent text.skipToNavigation

Manufacturer Part #

PMDXB950UPEZ

Dual P-Channel 20 V 500 mA 265 mW Surface Mount Trench MOSFET - DFN1010B-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMDXB950UPEZ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 265mW
Qg Gate Charge: 1.19nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.5A
Turn-on Delay Time: 2.3ns
Turn-off Delay Time: 13.5ns
Rise Time: 5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 43pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
99+Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$880.00
USD
Quantity
Unit Price
10,000
$0.088
15,000
$0.0872
25,000
$0.0862
50,000
$0.0849
100,000+
$0.0832
Product Variant Information section