text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB100ENEX

PMPB100 Series 30 V 5.1 A 72 mOhm SMT N-Channel Mosfet - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMPB100ENEX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 3.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.9A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 15ns
Rise Time: 19ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Input Capacitance: 157pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,044.00
USD
Quantity
Unit Price
9,000
$0.116
12,000
$0.1154
30,000
$0.1137
45,000
$0.113
75,000+
$0.1118
Product Variant Information section