text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB23XNEAX

N-Channel 20 V 7 A 22 mOhm 1.7 W Surface Mount Trench Mosfet - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMPB23XNEAX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 11.6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 7A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 31ns
Rise Time: 20ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.65V
Input Capacitance: 1136pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,070.10
USD
Quantity
Unit Price
9,000
$0.1189
12,000
$0.1184
30,000
$0.1167
45,000
$0.1159
75,000+
$0.1146
Product Variant Information section