text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV280ENEAR

PMV280ENEA Series 100 V 1.1 A Surface Mount N-Channel TrenchMOS FET - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV280ENEAR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 385mΩ
Rated Power Dissipation: 580|mW
Qg Gate Charge: 4.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.1A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 10ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Height - Max: 1mm
Length: 3mm
Input Capacitance: 190pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
378,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$2,205.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section