text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN018-80YS,115

PSMN018 Series 80 V 18 mOhm 26 nC SMT N-Channel Standard Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Nexperia PSMN018-80YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 89W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 45A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 30ns
Rise Time: 8ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1640pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,735.00
USD
Quantity
Unit Price
1,500+
$2.49
Product Variant Information section