text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN030-60YS,115

PSMN030 Series 60 V 56.8 mOhm 13 nC N-Channel Standard Level MOSFET - LFPAK-4

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Nexperia PSMN030-60YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 56.8mΩ
Rated Power Dissipation: 56W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 29A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 19ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.2mm
Length: 5mm
Input Capacitance: 686pF
Package Style:  LFPAK-4
Mounting Method: Surface Mount
Features & Applications

The PSMN030-60YS,115 is an N-channel MOSFET with Standard level and LFPAK package and its Operating Range is 175 °C.

Product Features:

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Applications:

  • DC-to-DC converters
  • Lithium-ion battery protection
  • Load switching
  • Motor control
  • Server power supplies
Pricing Section
Global Stock:
444,000
USA:
444,000
823,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,445.00
USD
Quantity
Unit Price
1,500
$1.63
3,000
$1.62
4,500+
$1.61
Product Variant Information section