text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN045-80YS,115

PSMN045 Series 80 V 45 mOhm N-Channel Standard Level TrenchMOS Transistor -LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Nexperia PSMN045-80YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 56|W
Qg Gate Charge: 12.5nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
130,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,475.00
USD
Quantity
Unit Price
1,500
$1.65
3,000
$1.64
4,500+
$1.63
Product Variant Information section