text.skipToContent text.skipToNavigation

Manufacturer Part #

R6009KNJTL

N-Channel 600 V 9 A 535 mOhm 94 W Surface Mount Power MOSFET - TO-263

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6009KNJTL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 535mΩ
Rated Power Dissipation: 94W
Qg Gate Charge: 16.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 37ns
Rise Time: 33ns
Fall Time: 28ns
Gate Source Threshold: 5V
Input Capacitance: 540pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1,000
$0.945
2,000
$0.935
3,000
$0.925
4,000
$0.92
5,000+
$0.905
Product Variant Information section