text.skipToContent text.skipToNavigation

Manufacturer Part #

R6011KNX

N-Channel 600 V 11 A 390 mOhm 53 W Through Hole Power MOSFET - TO-220

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6011KNX - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Rated Power Dissipation: 53W
Drain Current: 11A
Operating Temp Range: -55°C to +150°C
Input Capacitance: 740pF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
100
Total
$99.50
USD
Quantity
Unit Price
100
$0.995
400
$0.965
1,500
$0.945
2,500
$0.935
5,000+
$0.905
Product Variant Information section