text.skipToContent text.skipToNavigation

Manufacturer Part #

R6020KNX

N-Channel 600 V 20 A 196 mOhm 68 W Through Hole Power MOSFET - TO-220FM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6020KNX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 196mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 55ns
Rise Time: 30ns
Fall Time: 10ns
Gate Source Threshold: 5V
Input Capacitance: 1550pF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Unit Price
500
$1.51
1,000
$1.50
1,500
$1.49
5,000+
$1.47
Product Variant Information section