text.skipToContent text.skipToNavigation

Manufacturer Part #

RE1J002YNTCL

N-Channel 50 V 200 mA 2.2 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RE1J002YNTCL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 9Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 17ns
Rise Time: 8ns
Fall Time: 43ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Technology: Si
Height - Max: 0.85mm
Length: 1.7mm
Input Capacitance: 26pF
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
117,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$127.50
USD
Quantity
Unit Price
3,000
$0.0425
12,000
$0.0413
30,000
$0.0405
75,000
$0.0397
120,000+
$0.0386
Product Variant Information section