text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE002P02TL

RTE002P02 Series 20 V 0.2 A 1.5 Ohm 150 mW Single P-Channel MOSFET - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTE002P02TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 0.15|W
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
9,000
$0.101
15,000
$0.0998
30,000
$0.0982
60,000+
$0.0958
Product Variant Information section