text.skipToContent text.skipToNavigation

Manufacturer Part #

RTU002P02T106

P-Channel 0.2 W -20 V 1.5 Ohm Surface Mount Small Signal MosFet - UMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTU002P02T106 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
9,000
$0.103
15,000
$0.101
30,000
$0.0997
60,000+
$0.0972
Product Variant Information section