text.skipToContent text.skipToNavigation

Manufacturer Part #

RUC002N05T116

RUC002N05 Series 50 V ± 200 mA 2.2 Ohm N-Channel Mosfet - SOT-23-3 (SST3)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RUC002N05T116 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$108.60
USD
Quantity
Unit Price
3,000
$0.0362
12,000
$0.0352
30,000
$0.0345
75,000
$0.0339
120,000+
$0.0329
Product Variant Information section